
RB081LAM-20TR | |
|---|---|
DigiKey Part Number | RB081LAM-20TRTR-ND - Tape & Reel (TR) RB081LAM-20TRCT-ND - Cut Tape (CT) RB081LAM-20TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RB081LAM-20TR |
Description | DIODE SCHOTTKY 20V 5A PMDTM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 20 V 5A Surface Mount PMDTM |
Datasheet | Datasheet |
EDA/CAD Models | RB081LAM-20TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 20 V | |
Current - Average Rectified (Io) | 5A | |
Voltage - Forward (Vf) (Max) @ If | 450 mV @ 5 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 700 µA @ 20 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | PMDTM | |
Operating Temperature - Junction | 125°C (Max) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,46000 € | 0,46 € |
| 10 | 0,29300 € | 2,93 € |
| 100 | 0,20260 € | 20,26 € |
| 500 | 0,15518 € | 77,59 € |
| 1.000 | 0,13684 € | 136,84 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,10069 € | 302,07 € |
| 6.000 | 0,09639 € | 578,34 € |
| 9.000 | 0,09524 € | 857,16 € |
| 15.000 | 0,09446 € | 1.416,90 € |
| Unit Price without VAT: | 0,46000 € |
|---|---|
| Unit Price with VAT: | 0,54740 € |











