MT25QL128ABA8ESF-0AAT is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


Everspin Technologies Inc.
In Stock: 25
Unit Price: 277,85000 €
Datasheet
FLASH - NOR Memory IC 128Mbit SPI - Quad I/O 133 MHz 16-SOP2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MT25QL128ABA8ESF-0AAT

DigiKey Part Number
MT25QL128ABA8ESF-0AAT-ND
Manufacturer
Manufacturer Product Number
MT25QL128ABA8ESF-0AAT
Description
IC FLASH 128MBIT SPI 16SOP2
Customer Reference
Detailed Description
FLASH - NOR Memory IC 128Mbit SPI - Quad I/O 133 MHz 16-SOP2
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
FLASH - NOR
Memory Size
Memory Organization
16M x 8
Memory Interface
SPI - Quad I/O
Clock Frequency
133 MHz
Write Cycle Time - Word, Page
8ms, 2.8ms
Voltage - Supply
2.7V ~ 3.6V
Operating Temperature
-40°C ~ 105°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
16-SOP2
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Bulk:1440
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
18,41000 €8,41 €
107,81300 €78,13 €
257,57400 €189,35 €
507,39400 €369,70 €
1007,21460 €721,46 €
2506,97988 €1.744,97 €
5006,80486 €3.402,43 €
Unit Price without VAT:8,41000 €
Unit Price with VAT:10,00790 €