
MT25QL128ABA8E12-0AAT | |
|---|---|
DigiKey Part Number | 557-MT25QL128ABA8E12-0AAT-ND |
Manufacturer | |
Manufacturer Product Number | MT25QL128ABA8E12-0AAT |
Description | IC FLASH 128MBIT SPI 24TPBGA |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 128Mbit SPI - Quad I/O 133 MHz 24-T-PBGA (6x8) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR | |
Memory Size | ||
Memory Organization | 16M x 8 | |
Memory Interface | SPI - Quad I/O | |
Clock Frequency | 133 MHz | |
Write Cycle Time - Word, Page | 8ms, 2.8ms | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 24-T-PBGA (6x8) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,56000 € | 5,56 € |
| 10 | 5,17800 € | 51,78 € |
| 25 | 5,02240 € | 125,56 € |
| 50 | 4,90480 € | 245,24 € |
| 100 | 4,78730 € | 478,73 € |
| 250 | 4,63316 € | 1.158,29 € |
| 500 | 4,51794 € | 2.258,97 € |
| 1.122 | 4,38562 € | 4.920,67 € |
| Unit Price without VAT: | 5,56000 € |
|---|---|
| Unit Price with VAT: | 6,61640 € |










