
M29F400FB55M3F2 TR | |
|---|---|
DigiKey Part Number | M29F400FB55M3F2TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | M29F400FB55M3F2 TR |
Description | IC FLASH 4MBIT PARALLEL 44SO |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 4Mbit Parallel 55 ns 44-SO |
Datasheet | Datasheet |
EDA/CAD Models | M29F400FB55M3F2 TR Models |
Category | Memory Interface Parallel |
Mfr | Write Cycle Time - Word, Page 55ns |
Packaging Tape & Reel (TR) | Access Time 55 ns |
Part Status Obsolete | Voltage - Supply 4.5V ~ 5.5V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 125°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology FLASH - NOR | Supplier Device Package 44-SO |
Memory Size | Base Product Number |
Memory Organization 512K x 8, 256K x 16 |

