
ZL40272LDG1 | |
|---|---|
DigiKey Part Number | 150-ZL40272LDG1-ND |
Manufacturer | |
Manufacturer Product Number | ZL40272LDG1 |
Description | IC CLK BUFFER 2:12 1.5GHZ 56QFN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Clock Fanout Buffer (Distribution) IC 2:12 1.5 GHz 56-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | ZL40272LDG1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Type | Fanout Buffer (Distribution) | |
Number of Circuits | 1 | |
Ratio - Input:Output | 2:12 | |
Differential - Input:Output | Yes/Yes | |
Input | CML, HCSL, LVCMOS, LVDS, LVPECL, SSTL | |
Output | CML, HCSL, LVCMOS, LVDS, LVPECL, SSTL | |
Frequency - Max | 1.5 GHz | |
Voltage - Supply | 2.375V ~ 2.625V, 3.135V ~ 3.465V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 56-VFQFN Exposed Pad | |
Supplier Device Package | 56-QFN (8x8) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,45000 € | 3,45 € |
| 25 | 2,87440 € | 71,86 € |
| 100 | 2,77540 € | 277,54 € |
| Unit Price without VAT: | 3,45000 € |
|---|---|
| Unit Price with VAT: | 4,10550 € |

