
ZL40272LDF1 | |
|---|---|
DigiKey Part Number | 150-ZL40272LDF1TR-ND - Tape & Reel (TR) 150-ZL40272LDF1CT-ND - Cut Tape (CT) 150-ZL40272LDF1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ZL40272LDF1 |
Description | ZL40272LDF1 12-OUTPUT PCIE HCSL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Clock Fanout Buffer (Distribution) IC 2:12 1.5 GHz 56-VFQFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Fanout Buffer (Distribution) | |
Number of Circuits | 1 | |
Ratio - Input:Output | 2:12 | |
Differential - Input:Output | Yes/Yes | |
Input | CML, HCSL, LVCMOS, LVDS, LVPECL, SSTL | |
Output | CML, HCSL, LVCMOS, LVDS, LVPECL, SSTL | |
Frequency - Max | 1.5 GHz | |
Voltage - Supply | 2.375V ~ 2.625V, 3.135V ~ 3.465V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Grade | - | |
Qualification | - | |
Package / Case | 56-VFQFN Exposed Pad | |
Supplier Device Package | 56-QFN (8x8) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,45000 € | 3,45 € |
| 25 | 3,39680 € | 84,92 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.700 | 2,77543 € | 7.493,66 € |
| Unit Price without VAT: | 3,45000 € |
|---|---|
| Unit Price with VAT: | 4,10550 € |

