ZL40260QGF1 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 244
Unit Price: 5,73000 €
Clock Fanout Buffer (Distribution), Multiplexer IC 2:10 1.6 GHz 32-TQFP Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Clock Fanout Buffer (Distribution), Multiplexer IC 2:10 1.6 GHz 32-TQFP Exposed Pad
32 eTQFP

ZL40260QGF1

DigiKey Part Number
ZL40260QGF1TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ZL40260QGF1
Description
IC CLK BUF 2:10 1.6GHZ 32ETQFP
Customer Reference
Detailed Description
Clock Fanout Buffer (Distribution), Multiplexer IC 2:10 1.6 GHz 32-TQFP Exposed Pad
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Fanout Buffer (Distribution), Multiplexer
Number of Circuits
1
Ratio - Input:Output
2:10
Differential - Input:Output
Yes/Yes
Input
CML, HCSL, LVCMOS, LVDS, LVPECL, SSTL
Output
LVPECL
Frequency - Max
1.6 GHz
Voltage - Supply
2.375V ~ 2.625V, 3.135V ~ 3.465V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
32-TQFP Exposed Pad
Supplier Device Package
32-eTQFP (7x7)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes