
ZL40255LDF1 | |
|---|---|
DigiKey Part Number | ZL40255LDF1-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ZL40255LDF1 |
Description | IC CLK BUFFER 4:3 1.035GHZ 32QFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Clock Fanout Buffer (Distribution), Divider, Multiplexer IC 4:3 1.035 GHz 32-VFQFN Exposed Pad |
EDA/CAD Models | ZL40255LDF1 Models |
Category | Input CMOS, Crystal |
Manufacturer Microchip Technology | Output CML, CMOS, HCSL, HSTL, LVDS, LVPECL, SSTL |
Series | Frequency - Max 1.035 GHz |
Packaging Tape & Reel (TR) | Voltage - Supply 1.71V ~ 3.465V |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Type Fanout Buffer (Distribution), Divider, Multiplexer | Mounting Type Surface Mount |
Number of Circuits 1 | Package / Case 32-VFQFN Exposed Pad |
Ratio - Input:Output 4:3 | Supplier Device Package 32-QFN (5x5) |
Differential - Input:Output Yes/Yes | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 6,41189 € | 25.647,56 € |
| Unit Price without VAT: | 6,41189 € |
|---|---|
| Unit Price with VAT: | 7,63015 € |

