
ZL40240LDG1 | |
|---|---|
DigiKey Part Number | ZL40240LDG1-ND |
Manufacturer | |
Manufacturer Product Number | ZL40240LDG1 |
Description | IC CLK BUFFER 3:10 250MHZ 32QFN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Clock Fanout Buffer (Distribution), Multiplexer IC 3:10 250 MHz 32-VFQFN Exposed Pad |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Type | Fanout Buffer (Distribution), Multiplexer | |
Number of Circuits | 1 | |
Ratio - Input:Output | 3:10 | |
Differential - Input:Output | Yes/No | |
Input | CML, HCSL, LVCMOS, LVDS, LVPECL, SSTL | |
Output | LVCMOS | |
Frequency - Max | 250 MHz | |
Voltage - Supply | 1.35V ~ 3.465V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 32-VFQFN Exposed Pad | |
Supplier Device Package | 32-QFN (5x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,74000 € | 4,74 € |
| 25 | 3,94160 € | 98,54 € |
| 100 | 3,81890 € | 381,89 € |
| Unit Price without VAT: | 4,74000 € |
|---|---|
| Unit Price with VAT: | 5,64060 € |

