
ZL40235LDG1 | |
|---|---|
DigiKey Part Number | ZL40235LDG1-ND |
Manufacturer | |
Manufacturer Product Number | ZL40235LDG1 |
Description | IC CLK BUFFER 3:5 1.6GHZ 40QFN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Clock Fanout Buffer (Distribution), Multiplexer IC 3:5 1.6 GHz 40-VFQFN Exposed Pad |
EDA/CAD Models | ZL40235LDG1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Type | Fanout Buffer (Distribution), Multiplexer | |
Number of Circuits | 1 | |
Ratio - Input:Output | 3:5 | |
Differential - Input:Output | Yes/Yes | |
Input | CML, HCSL, LVCMOS, LVDS, LVPECL, SSTL | |
Output | HCSL, LVCMOS, LVDS, LVPECL | |
Frequency - Max | 1.6 GHz | |
Voltage - Supply | 1.35V ~ 3.465V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 40-VFQFN Exposed Pad | |
Supplier Device Package | 40-QFN (6x6) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,95000 € | 4,95 € |
| 25 | 4,13080 € | 103,27 € |
| 100 | 3,98030 € | 398,03 € |
| Unit Price without VAT: | 4,95000 € |
|---|---|
| Unit Price with VAT: | 5,89050 € |

