
ZL40210LDF1 | |
|---|---|
DigiKey Part Number | 150-ZL40210LDF1TR-ND - Tape & Reel (TR) 150-ZL40210LDF1CT-ND - Cut Tape (CT) 150-ZL40210LDF1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ZL40210LDF1 |
Description | IC CLK BUFFER 2:8 750MHZ 32QFN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Clock Fanout Buffer (Distribution), Multiplexer IC 2:8 750 MHz 32-VFQFN Exposed Pad |
EDA/CAD Models | ZL40210LDF1 Models |
Category | Output LVPECL |
Manufacturer Microchip Technology | Frequency - Max 750 MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 2.375V ~ 3.465V |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Fanout Buffer (Distribution), Multiplexer | Mounting Type Surface Mount |
Number of Circuits 1 | Package / Case 32-VFQFN Exposed Pad |
Ratio - Input:Output 2:8 | Supplier Device Package 32-QFN (5x5) |
Differential - Input:Output Yes/Yes | Base Product Number |
Input CML, HCSL, LVCMOS, LVDS, LVPECL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 6,33482 € | 25.339,28 € |
| Unit Price without VAT: | 6,33482 € |
|---|---|
| Unit Price with VAT: | 7,53844 € |

