Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ZL40207LDF1 | |
|---|---|
DigiKey Part Number | ZL40207LDF1-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ZL40207LDF1 |
Description | IC CLK BUFFER 1:8 750MHZ 32QFN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Clock Fanout Buffer (Distribution) IC 1:8 750 MHz 32-VFQFN Exposed Pad |
EDA/CAD Models | ZL40207LDF1 Models |
Category | Output LVPECL |
Manufacturer Microchip Technology | Frequency - Max 750 MHz |
Packaging Tape & Reel (TR) | Voltage - Supply 2.375V ~ 3.465V |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Fanout Buffer (Distribution) | Mounting Type Surface Mount |
Number of Circuits 1 | Package / Case 32-VFQFN Exposed Pad |
Ratio - Input:Output 1:8 | Supplier Device Package 32-QFN (5x5) |
Differential - Input:Output Yes/Yes | Base Product Number |
Input CML, HCSL, LVCMOS, LVDS, LVPECL |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ZL40206LDF1 | Microchip Technology | 0 | ZL40206LDF1-ND | 5,77201 € | Parametric Equivalent |
| ZL40206LDG1 | Microchip Technology | 490 | ZL40206LDG1-ND | 5,81000 € | Parametric Equivalent |
| ZL40207LDG1 | Microchip Technology | 339 | ZL40207LDG1-ND | 5,81000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 5,77201 € | 23.088,04 € |
| Unit Price without VAT: | 5,77201 € |
|---|---|
| Unit Price with VAT: | 6,86869 € |


