
ZL40205LDF1 | |
|---|---|
DigiKey Part Number | 150-ZL40205LDF1TR-ND - Tape & Reel (TR) 150-ZL40205LDF1CT-ND - Cut Tape (CT) 150-ZL40205LDF1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ZL40205LDF1 |
Description | IC CLK BUFFER 1:6 750MHZ 32QFN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Clock Fanout Buffer (Distribution) IC 1:6 750 MHz 32-VFQFN Exposed Pad |
Category | Output LVPECL |
Manufacturer Microchip Technology | Frequency - Max 750 MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 2.375V ~ 3.465V |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Fanout Buffer (Distribution) | Mounting Type Surface Mount |
Number of Circuits 1 | Package / Case 32-VFQFN Exposed Pad |
Ratio - Input:Output 1:6 | Supplier Device Package 32-QFN (5x5) |
Differential - Input:Output Yes/Yes | Base Product Number |
Input CML, HCSL, LVCMOS, LVDS, LVPECL |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ZL40204LDF1 | Microchip Technology | 1.875 | 150-ZL40204LDF1CT-ND | 4,82000 € | Parametric Equivalent |
| ZL40205LDG1 | Microchip Technology | 1.049 | ZL40205LDG1-ND | 4,82000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,82000 € | 4,82 € |
| 25 | 4,75960 € | 118,99 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 3,88829 € | 15.553,16 € |
| Unit Price without VAT: | 4,82000 € |
|---|---|
| Unit Price with VAT: | 5,73580 € |

