MFR Recommended

ZL30604LDG6 | |
|---|---|
DigiKey Part Number | ZL30604LDG6-ND |
Manufacturer | |
Manufacturer Product Number | ZL30604LDG6 |
Description | IC CLK SYN ETHERNET 100-VQFN |
Customer Reference | |
Detailed Description | Ethernet, Fibre Channel, SONET/SDH Clock Synthesizer IC 1 Output 100-aQFN (10x10) |
Category | Output CMOS |
Manufacturer Microchip Technology | Number of Circuits 1 |
Packaging Tray | Ratio - Input:Output 6:10 |
Part Status Obsolete | Differential - Input:Output Yes/Yes |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
PLL Yes | Package / Case 100-VQFN Dual Rows, Exposed Pad |
Main Purpose Ethernet, Fibre Channel, SONET/SDH | Supplier Device Package 100-aQFN (10x10) |
Input HCSL, LVCMOS, LVDS, LVPECL | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ZL30634LDG1 | Microchip Technology | 0 | 150-ZL30634LDG1-ND | 48,88538 € | MFR Recommended |


