
ZL30634LDG1 | |
|---|---|
DigiKey Part Number | 150-ZL30634LDG1-ND |
Manufacturer | |
Manufacturer Product Number | ZL30634LDG1 |
Description | IC SYNCHRONIZER ETHERNET 64VFQFN |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Ethernet, SONET/SDH, Wireless Base Stations Synchronizer IC 750MHz 4 Output 64-VQFN (9x9) |
Datasheet | Datasheet |
Category | Number of Circuits 4 |
Manufacturer Microchip Technology | Ratio - Input:Output 5:10 |
Packaging Tray | Differential - Input:Output Yes/Yes |
Part Status Active | Frequency - Max 750MHz |
DigiKey Programmable Not Verified | Voltage - Supply 1.8V, 3.3V |
PLL Yes | Mounting Type Surface Mount |
Main Purpose Ethernet, SONET/SDH, Wireless Base Stations | Package / Case 64-VFQFN Exposed Pad |
Input CMOS | Supplier Device Package 64-VQFN (9x9) |
Output CMOS, LVDS, LVPECL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 260 | 48,88538 € | 12.710,20 € |
| Unit Price without VAT: | 48,88538 € |
|---|---|
| Unit Price with VAT: | 58,17360 € |

