Direct

ZL30310GKG | |
|---|---|
DigiKey Part Number | ZL30310GKG-ND |
Manufacturer | |
Manufacturer Product Number | ZL30310GKG |
Description | IC TIMING-OVER-PACKET 256TEBGA-2 |
Customer Reference | |
Detailed Description | Ethernet IC 125MHz 1 Output |
Category | Number of Circuits 1 |
Manufacturer Microchip Technology | Ratio - Input:Output 11:8 |
Packaging Tray | Differential - Input:Output No/No |
Part Status Obsolete | Frequency - Max 125MHz |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C |
PLL Yes | Mounting Type Surface Mount |
Main Purpose Ethernet | Package / Case 256-BGA |
Input Clock | Base Product Number |
Output Clock |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ZL30310GKG2 | Microchip Technology | 0 | ZL30310GKG2-ND | 132,11653 € | Direct |


