
ZL30310GKG2 | |
|---|---|
DigiKey Part Number | ZL30310GKG2-ND |
Manufacturer | |
Manufacturer Product Number | ZL30310GKG2 |
Description | IC TIMING-OVER-PACKET 256TEBGA-2 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Ethernet IC 125MHz 1 Output 256-BGA (17x17) |
Category | Number of Circuits 1 |
Manufacturer Microchip Technology | Ratio - Input:Output 11:8 |
Packaging Tray | Differential - Input:Output No/No |
Part Status Active | Frequency - Max 125MHz |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C |
PLL Yes | Mounting Type Surface Mount |
Main Purpose Ethernet | Package / Case 256-BGA |
Input Clock | Supplier Device Package 256-BGA (17x17) |
Output Clock | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 360 | 132,11653 € | 47.561,95 € |
| Unit Price without VAT: | 132,11653 € |
|---|---|
| Unit Price with VAT: | 157,21867 € |

