Direct

ZL30132GGG | |
|---|---|
DigiKey Part Number | ZL30132GGG-ND |
Manufacturer | |
Manufacturer Product Number | ZL30132GGG |
Description | IC NETWORK SYNCHRONIZER 64CABGA |
Customer Reference | |
Detailed Description | Ethernet, SONET/SDH, Telecom IC 622.08MHz 1 Output 64-CABGA (9x9) |
Category | Ratio - Input:Output 6:4 |
Manufacturer Microchip Technology | Differential - Input:Output No/Yes |
Packaging Tray | Frequency - Max 622.08MHz |
Part Status Obsolete | Voltage - Supply 2.97V ~ 3.63V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C |
PLL Yes | Mounting Type Surface Mount |
Main Purpose Ethernet, SONET/SDH, Telecom | Package / Case 64-BGA |
Input LVCMOS | Supplier Device Package 64-CABGA (9x9) |
Output LVCMOS, LVPECL | Base Product Number |
Number of Circuits 1 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ZL30132GGG2 | Microchip Technology | 40 | ZL30132GGG2-ND | 67,05000 € | Direct |


