
ZL30132GGG2 | |
|---|---|
DigiKey Part Number | ZL30132GGG2-ND |
Manufacturer | |
Manufacturer Product Number | ZL30132GGG2 |
Description | IC NETWORK SYNCHRONIZER 64CABGA |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Ethernet, SONET/SDH, Telecom IC 622.08MHz 1 Output 64-CABGA (9x9) |
Datasheet | Datasheet |
Category | Ratio - Input:Output 6:4 |
Manufacturer Microchip Technology | Differential - Input:Output No/Yes |
Packaging Tray | Frequency - Max 622.08MHz |
Part Status Active | Voltage - Supply 2.97V ~ 3.63V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C |
PLL Yes | Mounting Type Surface Mount |
Main Purpose Ethernet, SONET/SDH, Telecom | Package / Case 64-BGA |
Input LVCMOS | Supplier Device Package 64-CABGA (9x9) |
Output LVCMOS, LVPECL | Base Product Number |
Number of Circuits 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 67,05000 € | 67,05 € |
| 25 | 66,48920 € | 1.662,23 € |
| Unit Price without VAT: | 67,05000 € |
|---|---|
| Unit Price with VAT: | 79,78950 € |

