
USX2064T/M2 | |
|---|---|
DigiKey Part Number | 150-USX2064T/M2CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | USX2064T/M2 |
Description | IC HUB CTLR 4PORT USB 2.0 HS 36S |
Customer Reference | |
Detailed Description | USB Hub Controller USB 2.0 Interface 36-SQFN (6x6) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Cut Tape (CT) | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Protocol | USB | |
Function | Hub Controller | |
Interface | - | |
Standards | USB 2.0 | |
Voltage - Supply | - | |
Current - Supply | - | |
Operating Temperature | - | |
Package / Case | 36-VFQFN Exposed Pad | |
Supplier Device Package | 36-SQFN (6x6) | |
Base Product Number |

