
USB7252T/KDX | |
|---|---|
DigiKey Part Number | 150-USB7252T/KDXTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | USB7252T/KDX |
Description | USB3.1 GEN2 HUB WITH PD |
Customer Reference | |
Detailed Description | USB Hub Controller USB 3.1 I2C, SPI, USB Interface 100-VQFN (12x12) |
Datasheet | Datasheet |
EDA/CAD Models | USB7252T/KDX Models |
Category | Interface I2C, SPI, USB |
Manufacturer Microchip Technology | Standards USB 3.1 |
Packaging Tape & Reel (TR) | Voltage - Supply 3.3V |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
DigiKey Programmable Not Verified | Package / Case 100-VFQFN Exposed Pad |
Protocol USB | Supplier Device Package 100-VQFN (12x12) |
Function Hub Controller | Base Product Number |

