Similar

USB7216T/KDX | |
|---|---|
DigiKey Part Number | 150-USB7216T/KDXTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | USB7216T/KDX |
Description | USB3.1 GEN2 HUB NO PD, 1 CC, 6-P |
Customer Reference | |
Detailed Description | USB Hub Controller USB 3.0 SPI Interface 100-VQFN (12x12) |
Datasheet | Datasheet |
Category | Function Hub Controller |
Manufacturer Microchip Technology | Interface SPI |
Packaging Tape & Reel (TR) | Standards USB 3.0 |
Part Status Obsolete | Package / Case 100-VFQFN Exposed Pad |
DigiKey Programmable Not Verified | Supplier Device Package 100-VQFN (12x12) |
Protocol USB | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| USB7216CT/KDX | Microchip Technology | 1.842 | 150-USB7216CT/KDXCT-ND | 8,10000 € | Similar |


