Similar

USB7206T-I/KDX | |
|---|---|
DigiKey Part Number | 150-USB7206T-I/KDXTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | USB7206T-I/KDX |
Description | USB3.1 GEN2 HUB_NO PD_NO TYPE C |
Customer Reference | |
Detailed Description | USB Hub Controller USB 3.1 I2C, SPI Interface 100-VQFN (12x12) |
Datasheet | Datasheet |
EDA/CAD Models | USB7206T-I/KDX Models |
Category | Interface I2C, SPI |
Manufacturer Microchip Technology | Standards USB 3.1 |
Packaging Tape & Reel (TR) | Voltage - Supply 1.09V ~ 3.6V |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
DigiKey Programmable Not Verified | Package / Case 100-VFQFN Exposed Pad |
Protocol USB | Supplier Device Package 100-VQFN (12x12) |
Function Hub Controller | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| USB7206CT-I/KDX | Microchip Technology | 2.639 | 150-USB7206CT-I/KDXCT-ND | 9,27000 € | Similar |


