MFR Recommended

USB7056-I/KDX | |
|---|---|
DigiKey Part Number | USB7056-I/KDX-ND |
Manufacturer | |
Manufacturer Product Number | USB7056-I/KDX |
Description | 6 PORT USB3.1 GEN1TYPE-C 5XTYPEA |
Customer Reference | |
Detailed Description | USB Hub Controller USB 3.1 GPIO, I2C, I2S, SPI, UART Interface 100-VQFN (12x12) |
EDA/CAD Models | USB7056-I/KDX Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Protocol | USB | |
Function | Hub Controller | |
Interface | GPIO, I2C, I2S, SPI, UART | |
Standards | USB 3.1 | |
Voltage - Supply | - | |
Current - Supply | - | |
Operating Temperature | - | |
Package / Case | 100-VFQFN Exposed Pad | |
Supplier Device Package | 100-VQFN (12x12) | |
Base Product Number |


