MFR Recommended

USB7052T-I/KDX | |
|---|---|
DigiKey Part Number | USB7052T-I/KDXTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | USB7052T-I/KDX |
Description | IC USB HUB CNTRLR I2C 100VQFN |
Customer Reference | |
Detailed Description | USB Hub Controller USB 3.1 I2C Interface 100-VQFN (12x12) |
Datasheet | Datasheet |
Category | Interface I2C |
Manufacturer Microchip Technology | Standards USB 3.1 |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C |
Part Status Obsolete | Package / Case 100-VFQFN Exposed Pad |
DigiKey Programmable Not Verified | Supplier Device Package 100-VQFN (12x12) |
Protocol USB | Base Product Number |
Function Hub Controller |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| USB7052NT-I/KDX | Microchip Technology | 2.250 | 150-USB7052NT-I/KDXCT-ND | 8,10000 € | MFR Recommended |


