MFR Recommended

USB7052/KDX | |
|---|---|
DigiKey Part Number | USB7052/KDX-ND |
Manufacturer | |
Manufacturer Product Number | USB7052/KDX |
Description | IC USB HUB CNTRLR I2C 100VQFN |
Customer Reference | |
Detailed Description | USB Hub Controller USB 3.1 I2C Interface 100-VQFN (12x12) |
Datasheet | Datasheet |
EDA/CAD Models | USB7052/KDX Models |
Category | Interface I2C |
Manufacturer Microchip Technology | Standards USB 3.1 |
Packaging Tray | Operating Temperature 0°C ~ 70°C |
Part Status Obsolete | Package / Case 100-VFQFN Exposed Pad |
DigiKey Programmable Not Verified | Supplier Device Package 100-VQFN (12x12) |
Protocol USB | Base Product Number |
Function Hub Controller |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| USB7052N/KDX | Microchip Technology | 0 | 150-USB7052N/KDX-ND | 6,36000 € | MFR Recommended |


