
USB7051/KDX | |
|---|---|
DigiKey Part Number | USB7051/KDX-ND |
Manufacturer | |
Manufacturer Product Number | USB7051/KDX |
Description | IC USB HUB CNTRLR I2C 100VQFN |
Customer Reference | |
Detailed Description | USB Hub Controller USB 3.1 I2C Interface 100-VQFN (12x12) |
Category | Interface I2C |
Manufacturer Microchip Technology | Standards USB 3.1 |
Packaging Tray | Operating Temperature 0°C ~ 70°C |
Part Status Obsolete | Package / Case 100-VFQFN Exposed Pad |
DigiKey Programmable Not Verified | Supplier Device Package 100-VQFN (12x12) |
Protocol USB | Base Product Number |
Function Hub Controller |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| USB7050P/KDX | Microchip Technology | 0 | 150-USB7050P/KDX-ND | 6,90006 € | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,12000 € | 8,12 € |
| 25 | 6,76800 € | 169,20 € |
| 100 | 6,15110 € | 615,11 € |
| Unit Price without VAT: | 8,12000 € |
|---|---|
| Unit Price with VAT: | 9,66280 € |

