USB7051-I/KDX is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Microchip Technology
In Stock: 0
Unit Price: 7,02464 €
Datasheet
USB Hub Controller USB 3.1 I2C Interface 100-VQFN (12x12)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

USB7051-I/KDX

DigiKey Part Number
USB7051-I/KDX-ND
Manufacturer
Manufacturer Product Number
USB7051-I/KDX
Description
IC USB HUB CNTRLR I2C 100VQFN
Customer Reference
Detailed Description
USB Hub Controller USB 3.1 I2C Interface 100-VQFN (12x12)
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tray
Part Status
Obsolete
DigiKey Programmable
Not Verified
Protocol
USB
Function
Hub Controller
Interface
I2C
Standards
USB 3.1
Voltage - Supply
-
Current - Supply
-
Operating Temperature
-40°C ~ 85°C
Package / Case
100-VFQFN Exposed Pad
Supplier Device Package
100-VQFN (12x12)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types