
USB7050PT-I/KDX | |
|---|---|
DigiKey Part Number | 150-USB7050PT-I/KDXTR-ND - Tape & Reel (TR) 150-USB7050PT-I/KDXCT-ND - Cut Tape (CT) 150-USB7050PT-I/KDXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | USB7050PT-I/KDX |
Description | 4 PORT USB3.2 GEN1 - PD UPSTREAM |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | USB Hub Controller USB 2.0, USB 3.2 GPIO, I2C, I2S, SPI, UART, USB Interface 100-VQFN (12x12) |
Datasheet | Datasheet |
Category | Standards USB 2.0, USB 3.2 |
Manufacturer Microchip Technology | Voltage - Supply 1.08V ~ 1.32V, 3V ~ 3.6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Package / Case 100-VFQFN Exposed Pad |
Protocol USB | Supplier Device Package 100-VQFN (12x12) |
Function Hub Controller | Grade Automotive |
Interface GPIO, I2C, I2S, SPI, UART, USB | Qualification AEC-Q100 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,73000 € | 8,73 € |
| 25 | 8,60840 € | 215,21 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 7,03292 € | 17.582,30 € |
| Unit Price without VAT: | 8,73000 € |
|---|---|
| Unit Price with VAT: | 10,38870 € |

