
USB7050-I/KDXVAO | |
|---|---|
DigiKey Part Number | 150-USB7050-I/KDXVAO-ND |
Manufacturer | |
Manufacturer Product Number | USB7050-I/KDXVAO |
Description | USB7050-I/KDXVAO |
Customer Reference | |
Detailed Description | USB Hub Controller USB 2.0, USB 3.2 GPIO, I2C, I2S, SPI, UART, USB Interface 100-VQFN (12x12) |
Category | Standards USB 2.0, USB 3.2 |
Manufacturer Microchip Technology | Voltage - Supply 1.08V ~ 1.32V, 3V ~ 3.6V |
Series | Operating Temperature -40°C ~ 85°C (TA) |
Packaging Bulk | Package / Case 100-VFQFN Exposed Pad |
Part Status Obsolete | Supplier Device Package 100-VQFN (12x12) |
Protocol USB | Grade Automotive |
Function Hub Controller | Qualification AEC-Q100 |
Interface GPIO, I2C, I2S, SPI, UART, USB |

