
USB7006T-I/KDX | |
|---|---|
DigiKey Part Number | 150-USB7006T-I/KDXTR-ND - Tape & Reel (TR) 150-USB7006T-I/KDXCT-ND - Cut Tape (CT) 150-USB7006T-I/KDXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | USB7006T-I/KDX |
Description | USB3.1 GEN1 HUB WITHOUT PD, 6-PO |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | USB Hub Controller USB 2.0, USB 3.2 GPIO, I2C, SPI, USB Interface 100-VQFN (12x12) |
Datasheet | Datasheet |
EDA/CAD Models | USB7006T-I/KDX Models |
Category | Standards USB 2.0, USB 3.2 |
Manufacturer Microchip Technology | Voltage - Supply 1.08V ~ 1.32V, 3V ~ 3.6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Package / Case 100-VFQFN Exposed Pad |
DigiKey Programmable Not Verified | Supplier Device Package 100-VQFN (12x12) |
Protocol USB | Grade Automotive |
Function Hub Controller | Qualification AEC-Q100 |
Interface GPIO, I2C, SPI, USB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,38000 € | 7,38 € |
| 25 | 7,27480 € | 181,87 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 5,94336 € | 14.858,40 € |
| Unit Price without VAT: | 7,38000 € |
|---|---|
| Unit Price with VAT: | 8,78220 € |


