Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

USB5926C-I/KD | |
|---|---|
DigiKey Part Number | 150-USB5926C-I/KD-ND |
Manufacturer | |
Manufacturer Product Number | USB5926C-I/KD |
Description | IC HUB CNTRL USB |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | USB Hub Controller USB 2.0, USB 3.1 I2C, SMBus, SPI, UART Interface 100-VQFN (12x12) |
Datasheet | Datasheet |
Category | Interface I2C, SMBus, SPI, UART |
Manufacturer Microchip Technology | Standards USB 2.0, USB 3.1 |
Packaging Tray | Voltage - Supply 1.08V ~ 1.32V, 3V ~ 3.6V |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
DigiKey Programmable Not Verified | Package / Case 100-VFQFN Exposed Pad |
Protocol USB | Supplier Device Package 100-VQFN (12x12) |
Function Hub Controller | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| USB5826C-I/KD | Microchip Technology | 29 | 150-USB5826C-I/KD-ND | 9,38000 € | Parametric Equivalent |
| USB5906C-I/KD | Microchip Technology | 161 | 150-USB5906C-I/KD-ND | 8,40000 € | Parametric Equivalent |
| USB5916C-I/KD | Microchip Technology | 0 | 150-USB5916C-I/KD-ND | 8,79000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 168 | 9,30119 € | 1.562,60 € |
| Unit Price without VAT: | 9,30119 € |
|---|---|
| Unit Price with VAT: | 11,06842 € |


