USB5906CT-I/KD is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 6.817
Unit Price: 9,52000 €
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 3.079
Unit Price: 8,93000 €
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 1.624
Unit Price: 9,52000 €
Datasheet
USB Hub Controller USB 2.0, USB 3.1 I2C, SMBus, SPI, UART Interface 100-VQFN (12x12)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

USB5906CT-I/KD

DigiKey Part Number
150-USB5906CT-I/KDTR-ND - Tape & Reel (TR)
150-USB5906CT-I/KDCT-ND - Cut Tape (CT)
150-USB5906CT-I/KDDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
USB5906CT-I/KD
Description
IC HUB CNTRL USB
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
USB Hub Controller USB 2.0, USB 3.1 I2C, SMBus, SPI, UART Interface 100-VQFN (12x12)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Protocol
USB
Function
Hub Controller
Interface
I2C, SMBus, SPI, UART
Standards
USB 2.0, USB 3.1
Voltage - Supply
1.08V ~ 1.32V, 3V ~ 3.6V
Current - Supply
-
Operating Temperature
-40°C ~ 85°C (TA)
Package / Case
100-VFQFN Exposed Pad
Supplier Device Package
100-VQFN (12x12)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
110,26000 €10,26 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5006,87404 €17.185,10 €
Manufacturers Standard Package
Unit Price without VAT:10,26000 €
Unit Price with VAT:12,20940 €