Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

USB5826CT/KD | |
|---|---|
DigiKey Part Number | 150-USB5826CT/KDTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | USB5826CT/KD |
Description | IC HUB CNTRL USB |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | USB Hub Controller USB 2.0, USB 3.1 I2C, SMBus, SPI, UART Interface 100-VQFN (12x12) |
Datasheet | Datasheet |
Category | Interface I2C, SMBus, SPI, UART |
Manufacturer Microchip Technology | Standards USB 2.0, USB 3.1 |
Packaging Tape & Reel (TR) | Voltage - Supply 1.08V ~ 1.32V, 3V ~ 3.6V |
Part Status Active | Operating Temperature 0°C ~ 70°C (TA) |
DigiKey Programmable Not Verified | Package / Case 100-VFQFN Exposed Pad |
Protocol USB | Supplier Device Package 100-VQFN (12x12) |
Function Hub Controller | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| USB5906CT/KD | Microchip Technology | 2.304 | 150-USB5906CT/KDCT-ND | 6,76000 € | Parametric Equivalent |
| USB5916CT/KD | Microchip Technology | 1.835 | 150-USB5916CT/KDCT-ND | 7,05000 € | Parametric Equivalent |
| USB5926CT/KD | Microchip Technology | 2.213 | 150-USB5926CT/KDCT-ND | 7,52000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 7,46042 € | 18.651,05 € |
| Unit Price without VAT: | 7,46042 € |
|---|---|
| Unit Price with VAT: | 8,87790 € |


