Parametric Equivalent
Parametric Equivalent

USB5816CT-I/KD | |
|---|---|
DigiKey Part Number | USB5816CT-I/KDTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | USB5816CT-I/KD |
Description | IC USB HUB CNTRL I2C/SPI 100VQFN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | USB Hub Controller USB 3.1 I2C, SPI Interface 100-VQFN (12x12) |
Datasheet | Datasheet |
EDA/CAD Models | USB5816CT-I/KD Models |
Category | Interface I2C, SPI |
Manufacturer Microchip Technology | Standards USB 3.1 |
Packaging Tape & Reel (TR) | Voltage - Supply 1.08V ~ 1.32V, 3V ~ 3.6V |
Part Status Active | Operating Temperature -40°C ~ 85°C |
DigiKey Programmable Not Verified | Package / Case 100-VFQFN Exposed Pad |
Protocol USB | Supplier Device Package 100-VQFN (12x12) |
Function Hub Controller | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| USB5806CT-I/KD | Microchip Technology | 4.782 | USB5806CT-I/KDCT-ND | 8,51000 € | Parametric Equivalent |
| USB5807CT-I/KD | Microchip Technology | 7.032 | USB5807CT-I/KDCT-ND | 8,30000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 8,81304 € | 22.032,60 € |
| Unit Price without VAT: | 8,81304 € |
|---|---|
| Unit Price with VAT: | 10,48752 € |


