Similar

USB5807T/KD | |
|---|---|
DigiKey Part Number | USB5807T/KDTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | USB5807T/KD |
Description | IC HUB CONTROLLER USB 100-VQFN |
Customer Reference | |
Detailed Description | USB Hub Controller USB 3.1 SPI Interface 100-VQFN (12x12) |
Datasheet | Datasheet |
EDA/CAD Models | USB5807T/KD Models |
Category | Interface SPI |
Manufacturer Microchip Technology | Standards USB 3.1 |
Packaging Tape & Reel (TR) | Voltage - Supply 1.2V, 3.3V |
Part Status Obsolete | Operating Temperature 0°C ~ 70°C |
DigiKey Programmable Not Verified | Package / Case 100-VFQFN Exposed Pad |
Protocol USB | Supplier Device Package 100-VQFN (12x12) |
Function Hub Controller | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| USB5807CT/KD | Microchip Technology | 1.936 | USB5807CT/KDCT-ND | 6,65000 € | Similar |


