
USB5744T/2G | |
|---|---|
DigiKey Part Number | 150-USB5744T/2GTR-ND - Tape & Reel (TR) 150-USB5744T/2GCT-ND - Cut Tape (CT) 150-USB5744T/2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | USB5744T/2G |
Description | IC HUB CTLR USB 56VQFN |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | USB Hub Controller USB 2.0, USB 3.2 USB Interface 56-VQFN (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | USB5744T/2G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Protocol | USB | |
Function | Hub Controller | |
Interface | USB | |
Standards | USB 2.0, USB 3.2 | |
Voltage - Supply | 1.2V, 3.3V | |
Current - Supply | - | |
Operating Temperature | 0°C ~ 70°C | |
Package / Case | 56-VFQFN Exposed Pad | |
Supplier Device Package | 56-VQFN (7x7) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,58000 € | 4,58 € |
| 25 | 3,81240 € | 95,31 € |
| 100 | 3,67910 € | 367,91 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 3,67907 € | 11.037,21 € |
| Unit Price without VAT: | 4,58000 € |
|---|---|
| Unit Price with VAT: | 5,45020 € |












