
USB5744BT/2GX01 | |
|---|---|
DigiKey Part Number | 150-USB5744BT/2GX01TR-ND - Tape & Reel (TR) 150-USB5744BT/2GX01CT-ND - Cut Tape (CT) 150-USB5744BT/2GX01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | USB5744BT/2GX01 |
Description | IC HUB CTLR USB 56VQFN |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | USB Hub Controller USB 2.0, USB 3.2 Serial, SMBus, SPI Interface 56-VQFN (7x7) |
Datasheet | Datasheet |
Category | Interface Serial, SMBus, SPI |
Manufacturer Microchip Technology | Standards USB 2.0, USB 3.2 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 1.08V ~ 1.32V, 3V ~ 3.6V |
Part Status Active | Operating Temperature 0°C ~ 70°C (TA) |
DigiKey Programmable Not Verified | Package / Case 56-VFQFN Exposed Pad |
Protocol USB | Supplier Device Package 56-VQFN (7x7) |
Function Hub Controller |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,52000 € | 4,52 € |
| 25 | 4,44720 € | 111,18 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 3,63332 € | 10.899,96 € |
| Unit Price without VAT: | 4,52000 € |
|---|---|
| Unit Price with VAT: | 5,37880 € |

