MFR Recommended

USB5742-I/2G | |
|---|---|
DigiKey Part Number | USB5742-I/2G-ND |
Manufacturer | |
Manufacturer Product Number | USB5742-I/2G |
Description | IC HUB CTLR USB 2PORT 56SQFN |
Customer Reference | |
Detailed Description | USB Hub Controller USB 3.1 SPI Interface 56-VQFN (7x7) |
EDA/CAD Models | USB5742-I/2G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Protocol | USB | |
Function | Hub Controller | |
Interface | SPI | |
Standards | USB 3.1 | |
Voltage - Supply | 1.2V, 3.3V | |
Current - Supply | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 56-VFQFN Exposed Pad | |
Supplier Device Package | 56-VQFN (7x7) | |
Base Product Number |


