MFR Recommended

USB5537B5000AKZETR | |
|---|---|
DigiKey Part Number | USB5537B5000AKZETR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | USB5537B5000AKZETR |
Description | IC HUB CTLR USB 3.0 72QFN |
Customer Reference | |
Detailed Description | USB Hub Controller USB 3.0 USB Interface 72-QFN (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | USB5537B5000AKZETR Models |
Category | Interface USB |
Manufacturer Microchip Technology | Standards USB 3.0 |
Packaging Tape & Reel (TR) | Voltage - Supply 1.25V, 3.3V |
Part Status Obsolete | Operating Temperature 0°C ~ 85°C |
DigiKey Programmable Not Verified | Package / Case 72-VFQFN Exposed Pad |
Protocol USB | Supplier Device Package 72-QFN (10x10) |
Function Hub Controller | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| USB5537B-6080AKZETR | Microchip Technology | 0 | USB5537B-6080AKZETR-ND | 7,61748 € | MFR Recommended |


