MFR Recommended

USB5534B-4100JZXTR | |
|---|---|
DigiKey Part Number | USB5534B-4100JZXTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | USB5534B-4100JZXTR |
Description | IC CONTROLLER USB 64QFN |
Customer Reference | |
Detailed Description | USB Hub Controller USB 3.0 USB Interface 64-QFN (9x9) |
Datasheet | Datasheet |
EDA/CAD Models | USB5534B-4100JZXTR Models |
Category | Function Hub Controller |
Manufacturer Microchip Technology | Interface USB |
Packaging Tape & Reel (TR) | Standards USB 3.0 |
Part Status Obsolete | Package / Case 64-VFQFN Exposed Pad |
DigiKey Programmable Not Verified | Supplier Device Package 64-QFN (9x9) |
Protocol USB | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| USB5534B-6080JZXTR | Microchip Technology | 0 | USB5534B-6080JZXTR-ND | 6,63617 € | MFR Recommended |


