
USB5533BI5000JZXTR | |
|---|---|
DigiKey Part Number | USB5533BI5000JZXTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | USB5533BI5000JZXTR |
Description | IC HUB CTLR USB 3.0 64QFN |
Customer Reference | |
Detailed Description | USB Hub Controller USB 3.0 USB Interface 64-QFN (9x9) |
Datasheet | Datasheet |
EDA/CAD Models | USB5533BI5000JZXTR Models |
Category | Interface USB |
Manufacturer Microchip Technology | Standards USB 3.0 |
Packaging Tape & Reel (TR) | Voltage - Supply 1.25V, 3.3V |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
DigiKey Programmable Not Verified | Package / Case 64-VFQFN Exposed Pad |
Protocol USB | Supplier Device Package 64-QFN (9x9) |
Function Hub Controller | Base Product Number |

