Similar
Parametric Equivalent
Parametric Equivalent
Similar

USB5434-JZX | |
|---|---|
DigiKey Part Number | USB5434-JZX-ND |
Manufacturer | |
Manufacturer Product Number | USB5434-JZX |
Description | IC CONTROLLER USB 64QFN |
Customer Reference | |
Detailed Description | USB Hub Controller USB 3.0 USB Interface 64-QFN (9x9) |
EDA/CAD Models | USB5434-JZX Models |
Category | Interface USB |
Manufacturer Microchip Technology | Standards USB 3.0 |
Packaging Tray | Voltage - Supply 1.25V, 3.3V |
Part Status Obsolete | Operating Temperature 0°C ~ 70°C |
DigiKey Programmable Not Verified | Package / Case 64-VFQFN Exposed Pad |
Protocol USB | Supplier Device Package 64-QFN (9x9) |
Function Hub Controller | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| USB5534B-6080JZX | Microchip Technology | 1.115 | USB5534B-6080JZX-ND | 6,57000 € | Similar |
| USB5532B-6080JZX | Microchip Technology | 15 | USB5532B-6080JZX-ND | 5,58000 € | Parametric Equivalent |
| USB5533B-6080JZX | Microchip Technology | 0 | USB5533B-6080JZX-ND | 5,79181 € | Parametric Equivalent |
| TUSB8041RGCT | Texas Instruments | 67 | 296-38363-1-ND | 9,72000 € | Similar |



