Similar

USB3803C-1-GL-TR | |
|---|---|
DigiKey Part Number | USB3803C-1-GL-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | USB3803C-1-GL-TR |
Description | IC CONTROLLER USB 25WLCSP |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | USB Hub Controller USB 2.0 USB Interface 25-WLCSP |
Datasheet | Datasheet |
EDA/CAD Models | USB3803C-1-GL-TR Models |
Category | Interface USB |
Manufacturer Microchip Technology | Standards USB 2.0 |
Packaging Tape & Reel (TR) | Operating Temperature 0°C ~ 70°C |
Part Status Active | Package / Case 25-UFBGA, WLCSP |
DigiKey Programmable Not Verified | Supplier Device Package 25-WLCSP |
Protocol USB | Base Product Number |
Function Hub Controller |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| USB3503A-1-GL-TR | Microchip Technology | 319 | USB3503A-1-GL-TRCT-ND | 2,97000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 2,65183 € | 7.955,49 € |
| Unit Price without VAT: | 2,65183 € |
|---|---|
| Unit Price with VAT: | 3,15568 € |


