
USB3503AI-1-GL-TR | |
|---|---|
DigiKey Part Number | USB3503AI-1-GL-TR-ND - Tape & Reel (TR) USB3503AI-1-GL-CT-ND - Cut Tape (CT) USB3503AI-1-GL-DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | USB3503AI-1-GL-TR |
Description | IC CONTROLLER USB 25WLCSP |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | USB Hub Controller USB 2.0 USB Interface 25-WLCSP (1.97x1.97) |
Datasheet | Datasheet |
EDA/CAD Models | USB3503AI-1-GL-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Protocol | USB | |
Function | Hub Controller | |
Interface | USB | |
Standards | USB 2.0 | |
Voltage - Supply | - | |
Current - Supply | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 25-UFBGA, WLCSP | |
Supplier Device Package | 25-WLCSP (1.97x1.97) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,04000 € | 4,04 € |
| 25 | 3,36480 € | 84,12 € |
| 100 | 3,05510 € | 305,51 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 3,05515 € | 9.165,45 € |
| Unit Price without VAT: | 4,04000 € |
|---|---|
| Unit Price with VAT: | 4,80760 € |

