
USB3503-I/ML | |
|---|---|
DigiKey Part Number | USB3503-I/ML-ND |
Manufacturer | |
Manufacturer Product Number | USB3503-I/ML |
Description | IC HUB CTLR USB 2.0 HSIC 32QFN |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | USB Hub Controller USB 2.0 USB Interface 32-SQFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | USB3503-I/ML Models |
Category | Interface USB |
Manufacturer Microchip Technology | Standards USB 2.0 |
Packaging Tray | Operating Temperature -40°C ~ 85°C |
Part Status Active | Package / Case 32-VFQFN Exposed Pad |
DigiKey Programmable Not Verified | Supplier Device Package 32-SQFN (5x5) |
Protocol USB | Base Product Number |
Function Hub Controller |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,99000 € | 3,99 € |
| 25 | 3,32320 € | 83,08 € |
| 100 | 3,21900 € | 321,90 € |
| Unit Price without VAT: | 3,99000 € |
|---|---|
| Unit Price with VAT: | 4,74810 € |


