
USB3340-EZK | |
|---|---|
DigiKey Part Number | USB3340-EZK-ND |
Manufacturer | |
Manufacturer Product Number | USB3340-EZK |
Description | IC TRANSCEIVER 1/1 32QFN |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver USB 2.0 32-QFN |
Datasheet | Datasheet |
EDA/CAD Models | USB3340-EZK Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Transceiver | |
Protocol | USB 2.0 | |
Number of Drivers/Receivers | 1/1 | |
Duplex | - | |
Receiver Hysteresis | 150 mV | |
Data Rate | - | |
Voltage - Supply | - | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 32-VFQFN Exposed Pad | |
Supplier Device Package | 32-QFN | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,87000 € | 1,87 € |
| 25 | 1,54920 € | 38,73 € |
| 100 | 1,42000 € | 142,00 € |
| Unit Price without VAT: | 1,87000 € |
|---|---|
| Unit Price with VAT: | 2,22530 € |










