
USB2602-NU-02 | |
|---|---|
DigiKey Part Number | 638-1033-ND |
Manufacturer | |
Manufacturer Product Number | USB2602-NU-02 |
Description | IC CTRLR USB2.0 FLASH 128-TQFP |
Customer Reference | |
Detailed Description | USB Switch USB 2.0 USB Interface 128-TQFP (14x14) |
EDA/CAD Models | USB2602-NU-02 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Protocol | USB | |
Function | Switch | |
Interface | USB | |
Standards | USB 2.0 | |
Voltage - Supply | 3V ~ 3.6V | |
Current - Supply | - | |
Operating Temperature | 0°C ~ 70°C | |
Package / Case | 128-TQFP | |
Supplier Device Package | 128-TQFP (14x14) | |
Base Product Number |

