USB Hub Controller USB 2.0 USB, GPIO, I2C, SMBus Interface 36-SQFN (6x6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

USB2534D/UDX

DigiKey Part Number
150-USB2534D/UDX-ND
Manufacturer
Manufacturer Product Number
USB2534D/UDX
Description
USB 2.0 HI-SPEED FOUR PORT HUB C
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
USB Hub Controller USB 2.0 USB, GPIO, I2C, SMBus Interface 36-SQFN (6x6)
Datasheet
 Datasheet
EDA/CAD Models
USB2534D/UDX Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
Packaging
Tray
Part Status
Active
DigiKey Programmable
-
Protocol
USB
Function
Hub Controller
Interface
USB, GPIO, I2C, SMBus
Standards
USB 2.0
Voltage - Supply
3V ~ 3.6V
Current - Supply
-
Operating Temperature
0°C ~ 70°C (TA)
Package / Case
36-VFQFN Exposed Pad
Supplier Device Package
36-SQFN (6x6)
Grade
-
Qualification
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 149
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
14,60000 €4,60 €
253,82960 €95,74 €
1003,70060 €370,06 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:4,60000 €
Unit Price with VAT:5,47400 €