
USB2533-1080AEN-TR | |
|---|---|
DigiKey Part Number | USB2533-1080AEN-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | USB2533-1080AEN-TR |
Description | IC USB 2.0 HUB CTLR 3PORT 36SQFN |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | USB Hub Controller USB 2.0 USB Interface 36-SQFN (6x6) |
Datasheet | Datasheet |
EDA/CAD Models | USB2533-1080AEN-TR Models |
Category | Function Hub Controller |
Manufacturer Microchip Technology | Interface USB |
Series | Standards USB 2.0 |
Packaging Tape & Reel (TR) | Operating Temperature 0°C ~ 70°C |
Part Status Active | Package / Case 36-VFQFN Exposed Pad |
DigiKey Programmable Not Verified | Supplier Device Package 36-SQFN (6x6) |
Protocol USB | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 3,75639 € | 11.269,17 € |
| Unit Price without VAT: | 3,75639 € |
|---|---|
| Unit Price with VAT: | 4,47010 € |

